Part Details for 461-2871-01-03-10 by Cambion Electronics Ltd
Overview of 461-2871-01-03-10 by Cambion Electronics Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461-2871-01-03-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F2985
|
Newark | Shorting Link, 2Way, 5.08Mm, Accessory Type:Shorting Plug, For Use With:450 Series Jacks/Sockets, No. Of Positions:2Positions, Pitch Spacing:5.08Mm, Product Range:461 Series, Body Material:Pp Black, Contact Material:Brass Rohs Compliant: Yes |Cambion 461-2871-01-03-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.2150 | Buy Now |
|
Bisco Industries | 31 |
|
Buy Now | ||
DISTI #
IPL461-2871-01-03-10
|
Heilind Electronics | Americas - 956 in Stock |
|
Buy Now | ||
DISTI #
IPL461-2871-01-03-10
|
Interstate Connecting Components | 223 |
|
Buy Now | ||
DISTI #
2066578
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$29.0033 / $53.1749 | Buy Now |
Part Details for 461-2871-01-03-10
461-2871-01-03-10 CAD Models
461-2871-01-03-10 Part Data Attributes:
|
461-2871-01-03-10
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
461-2871-01-03-10
Cambion Electronics Ltd
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEARNES CAMBION LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, GOLD PLATED, POLYPROPYLENE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e4 |