Part Details for 4608X-AP1-472LF by Bourns Inc
Overview of 4608X-AP1-472LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4608X-AP1-472LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4772
|
Newark | Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1W, 4700Ohm, 100V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount, 8010 |Bourns 4608X-AP1-472LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 / $0.5800 | Buy Now |
DISTI #
2266-4608X-AP1-472LF-ND
|
DigiKey | RES ARRAY 7 RES 4.7K OHM 8SIP Min Qty: 400 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1770 / $0.1910 | Buy Now |
DISTI #
4608X-AP1-472LF-ND
|
DigiKey | RES ARRAY 7 RES 4.7K OHM 8SIP Min Qty: 400 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1660 | Buy Now |
DISTI #
4608X-AP1-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Ammo Pack (Alt: 4608X-AP1-472LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1563 / $0.1775 | Buy Now |
DISTI #
652-4608X-AP1-472LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 4.7K CONFRML SIP RoHS: Compliant | 4567 |
|
$0.1560 / $0.7300 | Buy Now |
DISTI #
V72:2272_06242625
|
Arrow Electronics | Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1819 Container: Cut Strips | Americas - 658 |
|
$0.0505 / $0.1286 | Buy Now |
DISTI #
73200532
|
RS | Resistor, 4.7K ohms, 1 W, 2 %, 100 V (Max.) | Bourns 4608X-AP1-472LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo RoHS: Compliant |
9000 Partner Stock |
|
$0.1737 / $0.1817 | Buy Now |
DISTI #
4608X-AP1-472LF
|
TTI | Resistor Networks & Arrays THICK FILM 2% 4.7K CONFRML SIP pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1630 / $0.1770 | Buy Now |
DISTI #
4608X-AP1-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Ammo Pack (Alt: 4608X-AP1-472LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1563 / $0.1775 | Buy Now |
Part Details for 4608X-AP1-472LF
4608X-AP1-472LF CAD Models
4608X-AP1-472LF Part Data Attributes:
|
4608X-AP1-472LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608X-AP1-472LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4608X-AP1-472LF
This table gives cross-reference parts and alternative options found for 4608X-AP1-472LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608X-AP1-472LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC08A014K70GEJ | RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4608X-AP1-472LF vs CSC08A014K70GEJ |
CSC08A014K70GDA | RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4608X-AP1-472LF vs CSC08A014K70GDA |
CSC08A014K70GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4608X-AP1-472LF vs CSC08A014K70GPA |
CSC08A014K70GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4608X-AP1-472LF vs CSC08A014K70GEJ |
CSC08A014K70GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP | Vishay Intertechnologies | 4608X-AP1-472LF vs CSC08A014K70GDA |
CSC08A014K70GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4608X-AP1-472LF vs CSC08A014K70GEK |