Part Details for 4608X-102-101LF by Bourns Inc
Overview of 4608X-102-101LF by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4608X-102-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2863
|
Newark | Resistor, Isolated Resistor Network, 4, 100 Ohm, 0.02, Sip, Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:1W Rohs Compliant: Yes |Bourns 4608X-102-101LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2448 |
|
$0.1000 / $0.1190 | Buy Now |
DISTI #
82AC1660
|
Newark | Rnet - Thk Film Conf Sip Rohs Compliant: Yes |Bourns 4608X-102-101LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 3189 |
|
$0.1290 | Buy Now |
DISTI #
4608X-2-101LF-ND
|
DigiKey | RES ARRAY 4 RES 100 OHM 8SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7638 In Stock |
|
$0.0653 / $0.4500 | Buy Now |
DISTI #
4608X-102-101LF
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4608X-102-101LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3189 |
|
$0.0712 / $0.0764 | Buy Now |
DISTI #
62J2863
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 62J2863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2448 Partner Stock |
|
$0.1290 / $0.3070 | Buy Now |
DISTI #
652-4608X-2LF-100
|
Mouser Electronics | Resistor Networks & Arrays 8pins 100 OHMS Isolated RoHS: Compliant | 1180 |
|
$0.0700 / $0.3600 | Buy Now |
DISTI #
E02:0323_00006504
|
Arrow Electronics | Res Thick Film NET 100 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2335 | Europe - 4227 |
|
$0.0815 / $0.3504 | Buy Now |
DISTI #
V36:1790_06242047
|
Arrow Electronics | Res Thick Film NET 100 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2325 | Americas - 2751 |
|
$0.0793 / $0.3685 | Buy Now |
DISTI #
70155435
|
RS | Resistor, 100 Ohms, 1 W, 2 %, 100 V (Max.), 100 ppm/ DegC, 125 Deg | Bourns 4608X-102-101LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2888 |
|
$0.2090 / $0.2460 | Buy Now |
|
Onlinecomponents.com | Thick Film Conformal Coated Network Resistors RoHS: Compliant |
801 In Stock 8000 On Order |
|
$0.0628 / $0.0859 | Buy Now |
Part Details for 4608X-102-101LF
4608X-102-101LF CAD Models
4608X-102-101LF Part Data Attributes:
|
4608X-102-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608X-102-101LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 8010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.57 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |