Part Details for 4608H-104-500/500L by Bourns Inc
Overview of 4608H-104-500/500L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4608H-104-500/500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M3556
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4608H-104-500/500L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 | Buy Now |
DISTI #
4608H-104-500/500L-ND
|
DigiKey | RES NETWORK 12 RES 50 OHM 8SIP Min Qty: 10000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3521 | Buy Now |
DISTI #
4608H-104-500/500L
|
Avnet Americas | 4600H Series Thick Film High Profile Conformal Resistor Array 50 Ohm 2% 1.6 W 100 ppm/°C Dual Terminator 8-Pin SIP Through Hole Bulk - Bulk (Alt: 4608H-104-500/500L) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 / $0.3976 | Buy Now |
DISTI #
652-4608H104500/500L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM CONF SIP RoHS: Compliant | 0 |
|
$0.4000 | Order Now |
DISTI #
73200366
|
RS | Resistor, 50 ohms, 1.6 W, 2 %, 100 V (Max.) | Bourns 4608H-104-500/500L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 50 Ohm/50 Ohm 2 Ohm 1.6W ±100ppm/°C TERM Conformal 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.3476 / $0.9520 | Buy Now |
DISTI #
4608H-104-500/500L
|
Avnet Americas | 4600H Series Thick Film High Profile Conformal Resistor Array 50 Ohm 2% 1.6 W 100 ppm/°C Dual Terminator 8-Pin SIP Through Hole Bulk - Bulk (Alt: 4608H-104-500/500L) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 / $0.3976 | Buy Now |
|
Master Electronics | Res Thick Film NET 50 Ohm/50 Ohm 2 Ohm 1.6W ±100ppm/°C TERM Conformal 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.3476 / $0.9520 | Buy Now |