Part Details for 4606X-AP1-103LF by Bourns Inc
Overview of 4606X-AP1-103LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606X-AP1-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6544
|
Newark | Rnet - Thk Film Conf Sip |Bourns 4606X-AP1-103LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.2700 | Buy Now |
DISTI #
32K9573
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4606X-AP1-103LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 | Buy Now |
DISTI #
4606X-AP1-103LFCT-ND
|
DigiKey | RES ARRAY 5 RES 10K OHM 6SIP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6926 In Stock |
|
$0.1150 / $0.6500 | Buy Now |
DISTI #
4606X-AP1-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Ammo Pack (Alt: 4606X-AP1-103LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1150 / $0.1306 | Buy Now |
DISTI #
652-4606X-AP1-103LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 10K CONFRML SIP RoHS: Compliant | 5561 |
|
$0.1150 / $0.5000 | Buy Now |
DISTI #
V36:1790_06241674
|
Arrow Electronics | Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Ammo Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 1813 | Americas - 1000 |
|
$0.1097 | Buy Now |
DISTI #
V72:2272_06241674
|
Arrow Electronics | Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Ammo Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1813 Container: Cut Strips | Americas - 50 |
|
$0.1108 / $0.2266 | Buy Now |
DISTI #
73200218
|
RS | Resistor, 10K ohms, 0.75 W, 2 %, 100 V (Max.) | Bourns 4606X-AP1-103LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 / $0.1880 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Ammo RoHS: Compliant |
5000 In Stock |
|
$0.1094 / $0.1140 | Buy Now |
DISTI #
4606X-AP1-103LF
|
TTI | Resistor Networks & Arrays THICK FILM 2% 10K CONFRML SIP RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1160 | Buy Now |
Part Details for 4606X-AP1-103LF
4606X-AP1-103LF CAD Models
4606X-AP1-103LF Part Data Attributes:
|
4606X-AP1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-AP1-103LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 6010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606X-AP1-103LF
This table gives cross-reference parts and alternative options found for 4606X-AP1-103LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-AP1-103LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-AP1-103 | RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-AP1-103LF vs 4606X-AP1-103 |
CSC06A0110K0GEJ | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4606X-AP1-103LF vs CSC06A0110K0GEJ |
CSC06A0110K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4606X-AP1-103LF vs CSC06A0110K0GEJ |