Part Details for 460-3308-01-03-00 by Cambion Electronics Ltd
Overview of 460-3308-01-03-00 by Cambion Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460-3308-01-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1800
|
Newark | Terminal, Pin, 0.188In, Solder, Insulation:Non Insulated, Mounting Hole Dia:2.67Mm, Terminal Plating:Gold, Overall Length:14.93Mm, Length - Below Flange:7.16Mm, Product Range:460 Series, Body Material:Brass, Connector Type:Pin Rohs Compliant: Yes |Cambion 460-3308-01-03-00 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
IPL460-3308-01-03-00
|
Heilind Electronics | Americas - 2 in Stock |
|
Buy Now | ||
DISTI #
2066832
|
element14 Asia-Pacific | PIN, CRIMP 1.02MM, GOLD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0594 / $1.2507 | Buy Now |
DISTI #
2066832
|
Farnell | PIN, CRIMP 1.02MM, GOLD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.5682 | Buy Now |
Part Details for 460-3308-01-03-00
460-3308-01-03-00 CAD Models
460-3308-01-03-00 Part Data Attributes
|
460-3308-01-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
460-3308-01-03-00
Cambion Electronics Ltd
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL | |
Wire Gauge | 20 AWG |