Part Details for 46-5-9-52-03-E by Grayhill Inc
Overview of 46-5-9-52-03-E by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46-5-9-52-03-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46-5-9-52-03-E-ND
|
DigiKey | SWITCH PUSH DPDT 0.25A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
46-5-9-52-03-E
|
Avnet Americas | DPDT,BBM,BZL ALTERNATE ACTION, BLACK BUTTON - Bulk (Alt: 46-5-9-52-03-E) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-46-5-9-52-03-E
|
Mouser Electronics | Pushbutton Switches DPDT,BBM,BZL alternate action, black button RoHS: Compliant | 0 |
|
$91.6000 / $93.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.4700 / $105.6600 | Buy Now |
DISTI #
46-5-9-52-03-E
|
Avnet Americas | DPDT,BBM,BZL ALTERNATE ACTION, BLACK BUTTON - Bulk (Alt: 46-5-9-52-03-E) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000381197
|
Sager | Pushbutton Switches DPDT,BBM,BZL alternate action, black button | 0 |
|
Buy Now |
Part Details for 46-5-9-52-03-E
46-5-9-52-03-E CAD Models
46-5-9-52-03-E Part Data Attributes:
|
46-5-9-52-03-E
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
46-5-9-52-03-E
Grayhill Inc
Special Switch, SPDT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PUSHBUTTON | |
Contact Resistance | 0.025 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Sealing | EPOXY | |
Switch Function | SPDT |
Alternate Parts for 46-5-9-52-03-E
This table gives cross-reference parts and alternative options found for 46-5-9-52-03-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46-5-9-52-03-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46-5-7-52-01-E | Special Switch, SPDT | Grayhill Inc | 46-5-9-52-03-E vs 46-5-7-52-01-E |
46-5-9-52-07-E | Special Switch, SPDT | Grayhill Inc | 46-5-9-52-03-E vs 46-5-9-52-07-E |