Part Details for 455001-000 by TE Connectivity
Overview of 455001-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2300
|
Newark | Mil-Lt-1/2-0-Fsp |Raychem Te Connectivity 455001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.8660 / $1.4500 | Buy Now |
DISTI #
2266-455001-000-ND
|
DigiKey | MIL-LT-1/2-0-FSP Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$0.4100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Spool RoHS: Compliant |
4059 In Stock |
|
$0.2230 / $0.6470 | Buy Now |
DISTI #
62995554
|
Verical | Heat Shrink Tubing ST Flexible Polyolefin Black Spool Min Qty: 100 Package Multiple: 50 | Americas - 3750 |
|
$0.4572 / $0.8391 | Buy Now |
DISTI #
54147763
|
Verical | Heat Shrink Tubing ST Flexible Polyolefin Black Spool Min Qty: 165 Package Multiple: 1 | Americas - 300 |
|
$0.3800 | Buy Now |
DISTI #
TE Connectivity 455001-000
|
PEI Genesis | 455001-000 | 300 |
|
Buy Now | |
DISTI #
000000000003789479
|
Sager | Heat Shrink Tubing & Sleeves MIL-LT-1/2-0-FSP | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Spool RoHS: Compliant |
4059 In Stock |
|
$0.2230 / $0.6470 | Buy Now |