Part Details for 454-NS by MG Chemicals
Overview of 454-NS by MG Chemicals
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 454-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8138
|
Newark | Superwick - #4 Blue, Fine Braid, No Clean, 2.5Mm/0.100"/50 Ft No Clean |Mg Chemicals 454-NS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$9.8000 | Buy Now |
DISTI #
473-1079-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.1" 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
70 In Stock |
|
$30.5536 / $38.7800 | Buy Now |
DISTI #
590-454-NS
|
Mouser Electronics | Desoldering Braid / Solder Removal SUPRWIK .100in WIDTH BLUE 50FT LENTH NS RoHS: Compliant | 7 |
|
$29.0800 / $40.4100 | Buy Now |
DISTI #
71093893
|
RS | Desoldering braid 1/10 width, 2.5mm, 50ft, 15m, NOT ESD Safe, label color Blue | MG Chemicals 454-NS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$29.6600 / $32.9500 | Buy Now |
|
Onlinecomponents.com | Desoldering Braid, No Clean Super Wick RoHS: Compliant | 0 |
|
$30.1600 / $36.4300 | Buy Now |
DISTI #
73562177
|
Verical | No-Clean Super Wick RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 9 |
|
$14.9618 | Buy Now |
DISTI #
2903908
|
element14 Asia-Pacific | DESOLDERING BRAID, 15M RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$33.3319 / $34.0072 | Buy Now |
DISTI #
2903908
|
Farnell | DESOLDERING BRAID, 15M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 20 |
|
$31.8664 / $35.0543 | Buy Now |
DISTI #
10001287
|
Techni-Tool, Inc. | MG Chemicals 454-NS Solder Wick, No-Clean, 0.100"x50 ft, Size #4, Blue Label | 8 |
|
$42.3500 | Buy Now |
DISTI #
10001287
|
TestEquity LLC | MG Chemicals 454-NS Solder Wick, No-Clean, 0.100"x50 ft, Size #4, Blue Label | 8 |
|
$42.3500 | Buy Now |
Part Details for 454-NS
454-NS CAD Models
454-NS Part Data Attributes:
|
454-NS
MG Chemicals
Buy Now
|
Compare Parts:
454-NS
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |