Part Details for 4536631015 by Standex-Meder Electronics
Overview of 4536631015 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4536631015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Switch 1 Form A Spst-no Reed Switch RoHS: Compliant |
2000 In Stock |
|
$0.3363 / $0.4923 | Buy Now |
DISTI #
63022792
|
Verical | 4536631015 Min Qty: 150 Package Multiple: 50 | Americas - 2000 |
|
$0.5071 / $0.6837 | Buy Now |
DISTI #
ORD 324/10-15 AT
|
TTI | Magnetic / Reed Switches 1 Form A 14mm AT 1015 OKI RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 2000 In Stock |
|
$0.3870 / $0.6730 | Buy Now |
|
Master Electronics | Reed Switch 1 Form A Spst-no Reed Switch RoHS: Compliant |
2000 In Stock |
|
$0.3363 / $0.4923 | Buy Now |