-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8994
|
Newark | Pressure Transducer, 1Psi, Diff, Analog, Operating Pressure Max:1Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Side Port, Supply Current:3Ma Rohs Compliant: Yes |Te Connectivity Sensors 4525-DS3A001DP Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0100 | Buy Now |
DISTI #
4525-DS3A001DP
|
Avnet Americas | Pressure Sensor 0.25 to 4.75V 0 to 1Psi Differential 8-Pin DIL (Alt: 4525-DS3A001DP) RoHS: Not Compliant Min Qty: 240 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | 105 Factory Stock |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
824-4525-DS3A001DP
|
Mouser Electronics | Board Mount Pressure Sensors 0-15psid Dual 3.3 Vdc Thru Hole RoHS: Compliant | 0 |
|
$53.2200 / $76.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 10 Container: Box | 0Box |
|
$44.3000 | Buy Now |
DISTI #
TSS4525-DS3A001DP
|
Heilind Electronics | PRESS XDCR, ANALOG, PSI RANGE | Americas - 0 in Stock |
|
$54.2160 / $54.9487 | Buy Now |
|
Onlinecomponents.com | 1PSI DP PRESSURE SENSOR 10% TO 90% | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
4525-DS3A001DP
|
TTI | Board Mount Pressure Sensors 0-15psid Dual 3.3 Vdc Thru Hole RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$51.6100 | Buy Now |
DISTI #
4525-DS3A001DP
|
Avnet Americas | Pressure Sensor 0.25 to 4.75V 0 to 1Psi Differential 8-Pin DIL (Alt: 4525-DS3A001DP) RoHS: Not Compliant Min Qty: 240 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | 105 Factory Stock |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
TSS4525-DS3A001DP
|
Interstate Connecting Components | PRESS XDCR, ANALOG, PSI RANGE | 0 |
|
$54.2160 / $54.9487 | Buy Now |
DISTI #
4525-DS3A001DP
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 240 | 0 |
|
$47.0600 / $73.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4525-DS3A001DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525-DS3A001DP
TE Connectivity
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE - 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT HEIGHT = 7.5 MM, DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | -20 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |