Part Details for 4525-DS3A001DP (ALTERNATE: 4525-DS3A001DP) by TE Connectivity
Overview of 4525-DS3A001DP (ALTERNATE: 4525-DS3A001DP) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4525-DS3A001DP (ALTERNATE: 4525-DS3A001DP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73840429
|
RS | 1PSI DP PRESSURE SENSOR 10% TO 90 | TE Connectivity 4525-DS3A001DP RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$58.7900 | RFQ |