Part Details for 450CXW68MEFR12.5X45 by Rubycon Corporation
Overview of 450CXW68MEFR12.5X45 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450CXW68MEFR12.5X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450CXW68MEFR12.5X45-ND
|
DigiKey | CAP ALUM 68UF 20% 450V RADIAL Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
232-450CXW68MEFR125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 587 |
|
$1.1900 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 450VDC - 12.5mm dia x 45mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.0500 / $3.3600 | Buy Now |
Part Details for 450CXW68MEFR12.5X45
450CXW68MEFR12.5X45 CAD Models
450CXW68MEFR12.5X45 Part Data Attributes:
|
450CXW68MEFR12.5X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450CXW68MEFR12.5X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.52479 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450CXW68MEFR12.5X45
This table gives cross-reference parts and alternative options found for 450CXW68MEFR12.5X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450CXW68MEFR12.5X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW68MEFRKC12.5X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 450CXW68MEFR12.5X45 vs 450CXW68MEFRKC12.5X45 |
450CXW68MEFRG412.5X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 450CXW68MEFR12.5X45 vs 450CXW68MEFRG412.5X45 |
450BXW68MEFRG412.5X45 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 450CXW68MEFR12.5X45 vs 450BXW68MEFRG412.5X45 |
450CXW68MEFRCA12.5X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 450CXW68MEFR12.5X45 vs 450CXW68MEFRCA12.5X45 |
450CXW68MEFRCC12.5X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 450CXW68MEFR12.5X45 vs 450CXW68MEFRCC12.5X45 |