Part Details for 450065 by Digi International Inc
Overview of 450065 by Digi International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-450065-ND
|
DigiKey | PSU 19V 2.63A, AT&T U115 POWER S Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9900 | Buy Now |
DISTI #
450065
|
Avnet Americas | PSU 19V 2.63A, AT&T U115 POWER SUPPLY, 2.5MM BARREL CONNECTO - Bulk (Alt: 450065) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-450065
|
Mouser Electronics | Desktop AC Adapters PSU 19V 2.63A, EX50, U115 and U120 power supply, 2.5mm barrel connector, level VI energy rating | 0 |
|
$25.9900 | Order Now |
DISTI #
450065
|
Avnet Americas | PSU 19V 2.63A, AT&T U115 POWER SUPPLY, 2.5MM BARREL CONNECTO - Bulk (Alt: 450065) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | PSU 19V 2.63A, EX50, U115 and U120 power supply, 2.5mm barrel connector, level VI energy rating Min Qty: 1 | 0 |
|
$25.9900 | Buy Now |