Part Details for 4500521520 by Standex-Meder Electronics
Overview of 4500521520 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4500521520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 15-20 AT RoHS: Compliant |
3090 In Stock |
|
$0.2826 / $0.4923 | Buy Now |
DISTI #
SW GP560/15-20 AT
|
TTI | Magnetic / Reed Switches REED SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 3000 In Stock |
|
$0.2760 / $0.3950 | Buy Now |
|
Master Electronics | Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 15-20 AT RoHS: Compliant |
3090 In Stock |
|
$0.2826 / $0.4923 | Buy Now |