Part Details for 450-3888-01-03-00 by Cambion Electronics Ltd
Overview of 450-3888-01-03-00 by Cambion Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-3888-01-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F4970
|
Newark | Pcb Test Point, Socket, Single Pole, For Use With:-, Current Rating:-, Mounting Hole Dia:1.2Mm, Operating Voltage:-, Insulator Colour:-, Product Range:-, Connector Type:Test Point, Contact Material:Beryllium Copper Rohs Compliant: Yes |Cambion 450-3888-01-03-00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0900 / $10.0000 | Buy Now |
DISTI #
2066552
|
Farnell | SOCKET, FOR 2.03MM PIN, GOLD, R/A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Pack | 0 |
|
$173.2417 / $205.7316 | Buy Now |
Part Details for 450-3888-01-03-00
450-3888-01-03-00 CAD Models
450-3888-01-03-00 Part Data Attributes
|
450-3888-01-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
450-3888-01-03-00
Cambion Electronics Ltd
PCB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |