Part Details for 450-3388-01-03-00 by Cambion Electronics Ltd
Overview of 450-3388-01-03-00 by Cambion Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 450-3388-01-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40F6119
|
Newark | Terminal, Socket, Pc Board, Insulation:Non Insulated, Mounting Hole Dia:2.26Mm, Terminal Plating:Gold, Overall Length:5.99Mm, Length - Below Flange:5.08Mm, Product Range:-, Body Material:Brass, Connector Type:Cage Jack Rohs Compliant: Yes |Cambion 450-3388-01-03-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24309 |
|
$0.8930 / $1.9700 | Buy Now |
|
Bisco Industries | 28935 |
|
Buy Now | ||
DISTI #
66761936
|
Verical | Contact SKT Solder ST SMD Min Qty: 52 Package Multiple: 1 | Americas - 35179 |
|
$0.4979 / $1.6065 | Buy Now |
DISTI #
1241499
|
element14 Asia-Pacific | Insulation:Non Insulated RoHS: Compliant Min Qty: 1 Container: Each | 24309 |
|
$0.4462 / $0.7644 | Buy Now |
DISTI #
1241499
|
Farnell | Insulation: Non Insulated RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 3 Days Container: Each | 24309 |
|
$0.9590 / $2.1185 | Buy Now |
Part Details for 450-3388-01-03-00
450-3388-01-03-00 CAD Models
450-3388-01-03-00 Part Data Attributes
|
450-3388-01-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
450-3388-01-03-00
Cambion Electronics Ltd
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |