Part Details for 450-0148R by LAIRD PLC
Overview of 450-0148R by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 450-0148R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-0148R
|
Avnet Americas | 2.4 GHz Sterling-LWB U.FL Module - Tape and Reel (Alt: 450-0148R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$13.9900 / $20.3600 | Buy Now |
DISTI #
741-450-0148R
|
Mouser Electronics | Multiprotocol Modules RF Module, U.FL Sterling-LWB RoHS: Compliant | 0 |
|
$16.8800 | Order Now |
|
Symmetry Electronics | Sterling-LWB, U.FL, Tape and Reel Min Qty: 1 | 0 |
|
$20.3600 | Buy Now |
Part Details for 450-0148R
450-0148R CAD Models
450-0148R Part Data Attributes
|
450-0148R
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
450-0148R
LAIRD PLC
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE-47 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
JESD-30 Code | R-XXMA-N47 | |
Length | 21 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.14 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 15.5 mm |