Part Details for 450-0148C by LAIRD PLC
Overview of 450-0148C by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 450-0148C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-0148C-ND
|
DigiKey | RF TXRX MOD BLUETOOTH U.FL SMD Min Qty: 1 Lead time: 40 Weeks Container: Strip |
720 In Stock |
|
$19.0000 / $20.3600 | Buy Now |
DISTI #
450-0148C
|
Avnet Americas | 2.4 GHz Sterling-LWB U.FL Module - Product that comes on tape, but is not reeled (Alt: 450-0148C) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$13.9900 / $20.3600 | Buy Now |
DISTI #
741-450-0148C
|
Mouser Electronics | Multiprotocol Modules RF Module, U.FL Sterling-LWB RoHS: Compliant | 2171 |
|
$19.0000 / $20.3600 | Buy Now |
|
Symmetry Electronics | Sterling-LWB, U.FL, Cut Tape Min Qty: 1 | 0 |
|
$20.3600 | Buy Now |
Part Details for 450-0148C
450-0148C CAD Models
450-0148C Part Data Attributes
|
450-0148C
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
450-0148C
LAIRD PLC
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE-47 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
JESD-30 Code | R-XXMA-N47 | |
Length | 21 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.14 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 15.5 mm |
Alternate Parts for 450-0148C
This table gives cross-reference parts and alternative options found for 450-0148C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450-0148C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450-0148R | Telecom Circuit, 1-Func | LAIRD PLC | 450-0148C vs 450-0148R |