Part Details for 450-014 by Stewart Connector
Overview of 450-014 by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1730
|
Newark | Strain Relief Boot, Thermoplastic, Grn, Accessory Type:Strain Relief Boot, For Use With:Modular Plugs, No. Of Positions:1Positions, Strain Relief Material:Thermoplastic, Product Range:- Rohs Compliant: Yes |Stewart Connector 450-014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5410 |
|
$0.1090 | Buy Now |
DISTI #
380-1450-ND
|
DigiKey | CONN BOOT FOR MODULAR PLUGS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
850 In Stock |
|
$0.1487 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1210 / $0.3870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$0.1266 / $0.1924 | Buy Now |
DISTI #
000000000000069649
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 5000 | 0 |
|
$0.1445 / $0.1745 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1500 Partner Stock |
|
$0.1266 / $0.1924 | Buy Now |