Part Details for 450-011 by Stewart Connector
Overview of 450-011 by Stewart Connector
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3216
|
Newark | Boot, Rj45 Plug Conn, Plastic, Black, Accessory Type:Strain Relief Boot, For Use With:Rj45 Modular Plugs, No. Of Positions:-, Strain Relief Material:Thermoplastic, Product Range:- Rohs Compliant: Yes |Stewart Connector 450-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3805 |
|
$0.1650 / $0.3660 | Buy Now |
DISTI #
380-1229-ND
|
DigiKey | CONN BOOT FOR MODULAR PLUGS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18298 In Stock |
|
$0.1487 / $0.3400 | Buy Now |
DISTI #
SST450-011
|
Heilind Electronics | EXTERNAL STRAIN RELIEF BOOT COLOUR: BLACK | Americas - 1 in Stock |
|
$0.1438 / $0.1840 | Buy Now |
|
Onlinecomponents.com | External Strain Relief Boot RoHS: Compliant |
6310 In Stock |
|
$0.1241 / $0.1886 | Buy Now |
DISTI #
52775667
|
Verical | External Strain Relief Boot RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2016 | Americas - 6250 |
|
$0.1832 / $0.2619 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
DISTI #
SST450-011
|
Interstate Connecting Components | EXTERNAL STRAIN RELIEF BOOT COLOUR: BLACK | 1 |
|
$0.1438 / $0.1840 | Buy Now |
DISTI #
000000000000069646
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 5000 | 0 |
|
$0.1406 / $0.1686 | Buy Now |
|
Master Electronics | External Strain Relief Boot RoHS: Compliant |
6310 In Stock |
|
$0.1241 / $0.1886 | Buy Now |