Part Details for 450-0106R by LAIRD PLC
Overview of 450-0106R by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450-0106R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-0106R
|
Avnet Americas | Bluetooth Class III 2V to 3.6V 2Mbps 39-Pin SMD T/R - Tape and Reel (Alt: 450-0106R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.5900 / $8.2800 | Buy Now |
|
Symmetry Electronics | TiWi-uB1 Module, External Antenna Port, Tape and Reel Min Qty: 1 | 0 |
|
$8.2800 | Buy Now |
Part Details for 450-0106R
450-0106R CAD Models
450-0106R Part Data Attributes:
|
450-0106R
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
450-0106R
LAIRD PLC
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |