Part Details for 45-6838-BU by GC Electronics
Overview of 45-6838-BU by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-6838-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8562
|
Newark | Cable Assembly Cat 5E Patch 0914M 8 Pos Telephon/Gc Electronics |Gc Electronics 45-6838-BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.6000 | Buy Now |
DISTI #
2266-45-6838-BU-ND
|
DigiKey | CABLE ASSEMBLY CAT 5E PATCH 0914 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
990 In Stock |
|
$0.6100 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 5e Patch 0.914m Telephone/Telecom 8 POS M Bulk |
1010 In Stock |
|
$1.2000 / $1.7200 | Buy Now |
DISTI #
GC Electronics 45-6838-BU
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Cat 5e Patch 0.914m Telephone/Telecom 8 POS M Bulk |
1010 In Stock |
|
$1.2000 / $1.7200 | Buy Now |