Part Details for 44M30-02-1-03S by Grayhill Inc
Overview of 44M30-02-1-03S by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M30-02-1-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M6394
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 1, Positions/Pole: 03, Contact Type: Shorting, Termination: Solder Lug, Military Rated |Grayhill 44M30-02-1-03S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$96.1900 / $107.4400 | Buy Now |
DISTI #
03B6124
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44M30-02-1-03S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8800 / $98.9000 | Buy Now |
DISTI #
2266-44M30-02-1-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 3 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$116.6700 | Buy Now |
DISTI #
44M30-02-1-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 3 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7160 | Buy Now |
DISTI #
44M30-02-1-03S
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44M30-02-1-03S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8818 / $62.6037 | Buy Now |
DISTI #
706-44M30-02-1-03S
|
Mouser Electronics | Rotary Switches 44M30-02-1-03S RoHS: Compliant | 10 |
|
$60.9100 / $106.5200 | Buy Now |
DISTI #
70216990
|
RS | 2to12 positions 30deg Rotary Switch,115VAC/dc,6to28VDC,0.1(dc)A,1(ac)A, Shaft | Grayhill 44M30-02-1-03S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.4100 / $60.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$58.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.8300 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
3 Partner Stock |
|
$44.4000 / $78.5700 | Buy Now |
Part Details for 44M30-02-1-03S
44M30-02-1-03S CAD Models
44M30-02-1-03S Part Data Attributes:
|
44M30-02-1-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M30-02-1-03S
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |