-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 12 Positions, SP12T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F1545
|
Newark | Switch, Rotary, Sp12T, 1A, 115V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:1A, Contact Voltage Ac Max:115V, Product Range:44 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 44D30-01-1-AJN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$45.2400 / $52.7100 | Buy Now |
DISTI #
GH4401-ND
|
DigiKey | SWITCH ROTARY 2-12POS 1A 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
472 In Stock |
|
$42.5760 / $44.7400 | Buy Now |
DISTI #
44D30-01-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-01-1-AJN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0368 / $48.7268 | Buy Now |
DISTI #
57F1545
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 57F1545) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 28 Partner Stock |
|
$43.7000 / $56.7500 | Buy Now |
DISTI #
706-44D30-01-1-AJN
|
Mouser Electronics | Rotary Switches ROTARY SWITCH 1 POLE 12 POS 115V RoHS: Compliant | 0 |
|
$42.5700 / $48.6600 | Order Now |
DISTI #
70217166
|
RS | Switch, 1 in. +/- 0.010 in. Dia., 1000 VAC, 1 A, 1, 1, 2 to 12, Rotary, 30 | Grayhill 44D30-01-1-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4700 / $89.9700 | RFQ |
|
Future Electronics | 1 Deck 1 Pole 10 Position 1 A Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$46.2600 / $48.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$68.6400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
96 In Stock |
|
$41.1200 / $50.4300 | Buy Now |
DISTI #
77835608
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 93 |
|
$51.7870 / $63.2748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44D30-01-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44D30-01-1-AJN
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |