Part Details for 44A1321-14-9/9-9CS3030 by TE Connectivity
Overview of 44A1321-14-9/9-9CS3030 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1321-14-9/9-9CS3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A1321-14-9/9-9CS3030-ND
|
DigiKey | 44A1321-14-9/9-9CS3030 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-CJ8590-000
|
Mouser Electronics | Multi-Conductor Cables 14AWG 2C SHL LTW 2500V PRICE PER FT RoHS: Not Compliant | 0 |
|
$2.8400 / $3.0500 | Order Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 14AWG 7.18mm 2500V White |
200 In Stock |
|
$4.6200 / $8.0800 | Buy Now |
DISTI #
73576382
|
Verical | High Performance Cable 2Conductors 14AWG 7.18mm 2500V White Min Qty: 10 Package Multiple: 5 Date Code: 2344 | Americas - 200 |
|
$6.2592 / $10.5202 | Buy Now |
DISTI #
TE Connectivity 44A1321-14-9/9-9CS3030
|
PEI Genesis | 44A1321-14-9/9-9CS3030 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 2Conductors 14AWG 7.18mm 2500V White |
200 In Stock |
|
$4.6200 / $8.0800 | Buy Now |