-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H9917
|
Newark | Plug Assy,9 Posn, amplimite Rohs Compliant: No |Amp Te Connectivity 445005-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$712.3500 | Buy Now |
DISTI #
445005-1-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 50 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$682.7074 | Buy Now |
DISTI #
571-445005-1
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY 9 POSN AMPLIMITE RoHS: Not Compliant | 0 |
|
$698.4000 | Order Now |
DISTI #
71998930
|
RS | Connector, D-Sub, Plug Assy,9 Posn, AMPLIMITE | TE Connectivity 445005-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$707.1400 | RFQ |
DISTI #
AMP445005-1
|
Heilind Electronics | PLUG ASSY,9 POSN,AMPLIMITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY,9 POSN,AMPLIMITE | 0 |
|
$650.3600 / $1,859.8600 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, CRIMP TERMINAL, LOCKING, PLUG | 17 |
|
$191.2073 / $220.6238 | Buy Now |
DISTI #
AMP445005-1
|
Interstate Connecting Components | PLUG ASSY,9 POSN,AMPLIMITE | 0 |
|
Buy Now | |
DISTI #
000000000000848265
|
Sager | D-Sub MIL Spec Connectors PLUG ASSY 9 POSN AMPLIMITE Min Qty: 25 | 0 |
|
$909.9300 | Buy Now |
DISTI #
445005-1
|
Avnet Abacus | PLUG ASSY,9 POSN,AMPLIMITE (Alt: 445005-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 60 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445005-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445005-1
TE Connectivity
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.224 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |