-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1271
|
Newark | Connector Housing, Rcpt, 2Pos Rohs Compliant: Yes |Molex 44441-1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$0.2960 / $0.3500 | Buy Now |
DISTI #
538-44441-1002
|
Mouser Electronics | Headers & Wire Housings SABRE RECPT 94V-2 1X 2 POS RoHS: Compliant | 7497 |
|
$0.3240 / $0.5200 | Buy Now |
DISTI #
70961812
|
RS | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-2, 2 Circuits | Molex Incorporated 44441-1002 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4850 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag RoHS: Compliant |
481 Partner Stock |
|
$0.2910 / $0.3553 | Buy Now |
DISTI #
44441-1002
|
TTI | Headers & Wire Housings SABRE RECPT 94V-2 1X 2 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 164 In Stock |
|
$0.2890 / $0.3840 | Buy Now |
|
Master Electronics | Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag RoHS: Compliant |
481 Partner Stock |
|
$0.2910 / $0.3553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44441-1002
Molex
Buy Now
Datasheet
|
Compare Parts:
44441-1002
Molex
Rectangular Power Connector, 2 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |