Part Details for 4435.0300 by Schurter Electronic Components
Results Overview of 4435.0300 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4435.0300 Information
4435.0300 by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 4435.0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4435.0300
|
Avnet Americas | CBE TA35-CFTBF160C0 - Boxed Product (Development Kits) (Alt: 4435.0300) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$7.7491 / $8.6609 | Buy Now |
DISTI #
693-4435.03
|
Mouser Electronics | Circuit Breakers CBE TA35-CFTBF160C0 | 0 |
|
$7.5700 / $10.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box |
0 Box |
|
$8.0800 | Buy Now |
|
Onlinecomponents.com | TA35 Circuit Breaker 1p RO 16A RoHS: Compliant | 0 |
|
$7.9500 / $9.4600 | Buy Now |
DISTI #
TA35-CFTBF160C0
|
TME | Circuit breaker, Urated: 240VAC, 32VDC, 16A, SPST, Poles: 1, MCB Min Qty: 1 | 0 |
|
$5.7200 / $7.0400 | RFQ |
DISTI #
000000000003422922
|
Sager | Circuit Breakers CBE TA35-CFTBF160C0 Min Qty: 1 | 0 |
|
$7.4700 / $8.9000 | Buy Now |
|
Master Electronics | TA35 Circuit Breaker 1p RO 16A RoHS: Compliant | 0 |
|
$7.9500 / $9.4600 | Buy Now |
Part Details for 4435.0300
4435.0300 CAD Models
4435.0300 Part Data Attributes
|
4435.0300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4435.0300
Schurter Electronic Components
Thermal Circuit Breaker, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Actuator Type | ROCKER | |
Body Breadth | 17.5 mm | |
Body Height | 33.5 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |