Part Details for 4435.0053 by Schurter Electronic Components
Overview of 4435.0053 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4435.0053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2390-ND
|
DigiKey | COVER AND COLLAR 2POLE IP65 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
870 In Stock |
|
$0.9662 / $1.4000 | Buy Now |
DISTI #
4435.0053
|
Avnet Americas | CBE TA35-CZZ21 - Boxed Product (Development Kits) (Alt: 4435.0053) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.9431 / $1.1059 | Buy Now |
DISTI #
693-4435.0053
|
Mouser Electronics | Circuit Breaker Accessories CBE TA35-CZZ21 RoHS: Compliant | 703 |
|
$0.9660 / $1.4000 | Buy Now |
|
Future Electronics | Cover and Coller DP for TA35 Series Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$1.0800 / $1.2200 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CZZ21 RoHS: Compliant |
885 In Stock 500 Factory Stock |
|
$0.9190 / $0.9610 | Buy Now |
DISTI #
TZZ21
|
TME | Cover, TA35-CB Min Qty: 2 | 68 |
|
$1.0000 / $1.1500 | Buy Now |
DISTI #
000000000002452062
|
Sager | Circuit Breaker Accessories CBE TA35-CZZ21 Min Qty: 100 | 5019 |
|
$0.9785 / $1.1000 | Buy Now |
|
Master Electronics | CBE TA35-CZZ21 RoHS: Compliant |
885 In Stock 500 Factory Stock |
|
$0.9190 / $0.9610 | Buy Now |