-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4744
|
Newark | 5Psid Board Mount Pressure Sensor |Te Connectivity 4425-005D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$34.2400 / $49.0200 | Buy Now |
DISTI #
223-1090-ND
|
DigiKey | SENSOR 5PSID 0.13" .06V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
104 In Stock |
|
$31.9665 / $44.7500 | Buy Now |
DISTI #
4425-005D
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 1Psi Differential 6-Pin DIP - Trays (Alt: 4425-005D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
71023350
|
RS | Sensor, IDX, MODEL NO:4425-005D, Pressure, 4425-005D | TE Connectivity 4425-005D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2300 | RFQ |
|
Onlinecomponents.com | 5PSID BOARD MOUNT PRESSURE SENSOR |
8 Partner Stock |
|
$46.8000 / $63.6700 | Buy Now |
DISTI #
000000000005396267
|
Sager | Board Mount Pressure Sensors 0-5psid 1/8 barbed ports | 0 |
|
Buy Now | |
DISTI #
4425-005D
|
Avnet Abacus | Pressure Sensor 0V to 0.1V 0Psi to 1Psi Differential 6-Pin DIP (Alt: 4425-005D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5PSID BOARD MOUNT PRESSURE SENSOR |
8 Partner Stock |
|
$46.8000 / $63.6700 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensors 0-5psid, DIP,1/8 barbed ports, Vout: 0-60mV, ±0.15% Non Linearity, -25~85°C | 50 |
|
$136.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4425-005D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4425-005D
TE Connectivity
Piezoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |