Part Details for 4414FN/2HP-183 by ebm-papst
Overview of 4414FN/2HP-183 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414FN/2HP-183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X3058
|
Newark | Fan |Ebm-Papst 4414FN/2HP-183 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4414FN/2HP-183-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4414FN/2HP-183
|
Avnet Americas | DC Fan Ball Bearing 24V 12W 5400RPM 132CFM 55dBA Flange Mount - Bulk (Alt: 4414FN/2HP-183) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-4414FN/2HP-183
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25.4mm, 24VDC, 132.5CFM, Ball Bearing, 3 Lead Wires RoHS: Compliant | 0 |
|
$61.7000 / $78.3500 | Order Now |
DISTI #
70596156
|
RS | Fan, Axial | ebm-papst 4414FN/2HP-183 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 47 |
|
$62.6800 / $78.3500 | Buy Now |
|
Onlinecomponents.com |
10 In Stock |
|
$53.8900 / $112.8100 | Buy Now | |
|
Master Electronics |
10 In Stock |
|
$53.8900 / $112.8100 | Buy Now |