Part Details for 4414FM by ebm-papst
Overview of 4414FM by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9855
|
Newark | Axial Fan, 119Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:82.4Cfm, Noise Rating:38Dba, Power Rating:3.2W, Rated Speed:2400Rpm Rohs Compliant: Yes |Ebm-Papst 4414FM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$33.7900 / $36.3900 | Buy Now |
DISTI #
381-1025-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1124 In Stock |
|
$29.0547 / $38.9600 | Buy Now |
DISTI #
4414FM
|
Avnet Americas | DC Fan Ball Bearing 24V 3.2W 82.4CFM 38dB Flange Mount - Bulk (Alt: 4414FM) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4000 / $36.3846 | Buy Now |
DISTI #
5912-4414FM
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 82.4CFM, 3.2W, 38dBA, 2400RPM, Ball RoHS: Compliant | 366 |
|
$29.0500 / $38.8300 | Buy Now |
DISTI #
70104788
|
RS | DC Fan, 24V, 120x120x25mm, 82.4CFM, 3.2W, 38dBA, Wire Leads | ebm-papst 4414FM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 794 |
|
$28.6600 / $35.8300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 12V to 28V - 82.4CFM - 38dB - 119 X 119 X 25.4mm - 2400RPM. RoHS: Compliant |
343 In Stock |
|
$23.8700 / $40.9700 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | FAN,24VDC,119X25M,82.4CFM,WIRE LEADS,BALL BEARING | 83 |
|
$35.7720 / $44.7150 | Buy Now |
DISTI #
4414FM
|
TME | Fan: DC, axial, 24VDC, 119x119x25mm, 140m3/h, 38dBA, ball bearing Min Qty: 1 | 66 |
|
$26.5200 / $34.6400 | Buy Now |
DISTI #
000000000000027197
|
Sager | DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 82.4CFM, 3.2W, 38dBA, 2400RPM, Ball Bearing Min Qty: 1 | 199 |
|
$24.4700 / $35.8300 | Buy Now |
Part Details for 4414FM
4414FM CAD Models
4414FM Part Data Attributes:
|
4414FM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414FM
ebm-papst
DC Fan, Axial Construction, 24V, 3.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 82.4 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 80000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 3.2 W | |
Rated Voltage | 24 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 175 g | |
Width | 25 mm |