Part Details for 4414FL by ebm-papst
Overview of 4414FL by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 4414FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M2056
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 4414FL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$38.6000 / $48.2600 | Buy Now |
DISTI #
381-3247-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
255 In Stock |
|
$32.9634 / $44.2100 | Buy Now |
DISTI #
4414FL
|
Avnet Americas | DC Fan Ball Bearing 24V 1W 55.3CFM 26dB Flange Mount - Bulk (Alt: 4414FL) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9360 / $38.9231 | Buy Now |
DISTI #
5912-4414FL
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 55.3CFM, 1W, 26dBA, 1600RPM, Ball Bearing RoHS: Compliant | 0 |
|
$32.9600 / $44.2100 | Order Now |
DISTI #
70105052
|
RS | DC Fan, 24V, 120x120x25mm, 55.3CFM, 1W, 26dBA, Wire Leads | ebm-papst 4414FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 37 |
|
$35.3700 / $44.2100 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 18V to 28V - 55.3CFM - 26dB - 119 X 119 X 25.4mm - 1600RPM. RoHS: Compliant |
499 In Stock |
|
$34.1000 / $47.8400 | Buy Now |
DISTI #
000000000002581736
|
Sager | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 55.3CFM, 1W, 26dBA, 1600RPM, Ball Bearing Min Qty: 1 | 0 |
|
$26.1200 / $38.3300 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 24V - 18V to 28V - 55.3CFM - 26dB - 119 X 119 X 25.4mm - 1600RPM. RoHS: Compliant |
499 In Stock |
|
$34.1000 / $47.8400 | Buy Now |
|
Neutron USA | DC Fans Size=119x119x25 mm CFM=55 VDC=24 | 50 |
|
$150.0600 | Buy Now |
Part Details for 4414FL
4414FL CAD Models
4414FL Part Data Attributes:
|
4414FL
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414FL
ebm-papst
DC Fan, Axial Construction, 24V, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 55.3 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 80000 h | |
Noise | 26 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1 W | |
Rated Voltage | 24 V | |
Speed | 1600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 175 g | |
Width | 25 mm |