Part Details for 4414FG by ebm-papst
Overview of 4414FG by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 4414FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3653
|
Newark | Dc Fan Axial Sintec-Sleeve Bearing 24V/Ebm Papst |Ebm-Papst 4414FG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8300 / $41.0600 | Buy Now |
DISTI #
381-3246-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
25 In Stock |
|
$26.6443 / $35.7300 | Buy Now |
DISTI #
4414FG
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 5W 2900RPM 100.1CFM 43dB Flange Mount - Bulk (Alt: 4414FG) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3280 / $31.4615 | Buy Now |
DISTI #
5912-4414FG
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 100CFM, 5W, 43dBA, 2900RPM, Sleeve RoHS: Compliant | 113 |
|
$26.3600 / $33.0300 | Buy Now |
DISTI #
70105054
|
RS | DC Fan, 24V, 120x120x25mm, 101.1CFM, 5W, 43dBA, Wire Leads | ebm-papst 4414FG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 47 |
|
$29.2200 / $36.5300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 100.1CFM 43dB 119 X 119 X 25.4mm RoHS: Compliant |
300 In Stock 25 Factory Stock |
|
$27.2800 / $38.5900 | Buy Now |
DISTI #
EMB PAPST 4414FG
|
PEI Genesis | DC Fan Axial Construction | 0 |
|
Buy Now | |
DISTI #
000000000002159530
|
Sager | DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100CFM, 5W, 43dBA, 2900RPM, Sleeve Bearing Min Qty: 1 | 0 |
|
$21.1200 / $30.9900 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 100.1CFM 43dB 119 X 119 X 25.4mm RoHS: Compliant |
300 In Stock 25 Factory Stock |
|
$27.2800 / $38.5900 | Buy Now |
|
Neutron USA | DC Fans Size=119x119x25 mm CFM=100 VDC=24 | 50 |
|
$131.0000 | Buy Now |
Part Details for 4414FG
4414FG CAD Models
4414FG Part Data Attributes:
|
4414FG
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414FG
ebm-papst
DC Fan, Axial Construction, 24V, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 100.1 CFM | |
Bearing Type | SINTEC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 80000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 5 W | |
Rated Voltage | 24 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 175 g | |
Width | 25 mm |