Part Details for 4414FD by ebm-papst
Overview of 4414FD by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5302
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 4414FD Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9300 / $44.5300 | Buy Now |
DISTI #
381-2471-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
325 In Stock |
|
$31.0742 / $41.6700 | Buy Now |
DISTI #
4414FD
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100CFM 43dB Flange Mount - Bulk (Alt: 4414FD) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9360 / $38.9231 | Buy Now |
DISTI #
5912-4414FD
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 100CFM, 43dBA RoHS: Compliant | 25 |
|
$31.0700 / $38.5700 | Buy Now |
DISTI #
75124404
|
RS | Fan, Axial,24VDC,99cfm,5W,.21A,2900rpm,119x25.4x119mm | ebm-papst 4414FD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9200 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 12V to 28V - 100CFM - 43dB - 119 X 119 X 25.4mm - 2900RPM. RoHS: Compliant |
146 In Stock 216 Factory Stock |
|
$25.4800 / $44.9100 | Buy Now |
|
Quest Components | DC FAN, TUBEAXIAL CONSTRUCTION, 24V, 5W | 15 |
|
$58.7700 / $65.3000 | Buy Now |
DISTI #
4414FD
|
TME | Fan: DC, axial, 24VDC, 119x119x25mm, 170m3/h, 43dBA, ball bearing Min Qty: 1 | 3 |
|
$37.8900 | Buy Now |
DISTI #
000000000000027196
|
Sager | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 100CFM, 43dBA Min Qty: 1 | 51 |
|
$26.1200 / $38.3300 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 24V - 12V to 28V - 100CFM - 43dB - 119 X 119 X 25.4mm - 2900RPM. RoHS: Compliant |
146 In Stock 216 Factory Stock |
|
$25.4800 / $44.9100 | Buy Now |
Part Details for 4414FD
4414FD CAD Models
4414FD Part Data Attributes:
|
4414FD
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414FD
ebm-papst
DC Fan, Tubeaxial Construction, 24V, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 100 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | PA | |
Construction | TUBEAXIAL | |
Height | 25.4 mm | |
Length | 119 mm | |
Noise | 43 dB | |
Operating Temperature-Max | 75 °C | |
Rated Power | 5 W | |
Rated Voltage | 24 V | |
Thermal Support Device Type | DC FAN | |
Weight | 172.37 g | |
Width | 119 mm |