Part Details for 4414F by ebm-papst
Overview of 4414F by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4414F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9854
|
Newark | Axial Fan, 119Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100.1Cfm, Noise Rating:43Dba, Power Rating:5W, Rated Speed:2900Rpm Rohs Compliant: Yes |Ebm-Papst 4414F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$34.0800 / $36.7000 | Buy Now |
DISTI #
381-2954-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
437 In Stock |
|
$31.0742 / $41.6700 | Buy Now |
DISTI #
5912-4414F
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, 5W, 43dBA, 2900RPM, Ball RoHS: Compliant | 494 |
|
$31.0700 / $41.6600 | Buy Now |
DISTI #
70105055
|
RS | DC Fan, 24V, 120x120x25mm, 101.1CFM, 5W, 43dBA, Wire Leads | ebm-papst 4414F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 185 |
|
$30.6600 / $38.3300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 12V to 28V - 100.1CFM - 43dB - 119 X 119 X 25.4mm - 2900RPM. RoHS: Compliant |
619 In Stock 514 On Order |
|
$25.4800 / $45.0900 | Buy Now |
DISTI #
4414F
|
TME | Fan: DC, axial, 24VDC, 119x119x25mm, 170m3/h, 43dBA, ball bearing Min Qty: 1 | 97 |
|
$26.7400 / $42.1100 | Buy Now |
DISTI #
000000000000273228
|
Sager | DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, 5W, 43dBA, 2900RPM, Ball Bearing Min Qty: 1 | 192 |
|
$26.1200 / $38.3300 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 24V - 12V to 28V - 100.1CFM - 43dB - 119 X 119 X 25.4mm - 2900RPM. RoHS: Compliant |
619 In Stock 514 On Order |
|
$25.4800 / $45.0900 | Buy Now |
|
Neutron USA | DC Fans 119x25 24DC 100CFM 5W 2900RPM 43dBA BB | 50 |
|
$117.0500 | Buy Now |
Part Details for 4414F
4414F CAD Models
4414F Part Data Attributes:
|
4414F
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414F
ebm-papst
DC Fan, Axial Construction, 24V, 5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 100.1 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 80000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 5 W | |
Rated Voltage | 24 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 175 g | |
Width | 25 mm |