-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2339
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.165 Pitch,wrap Post Terminal |Molex 44068-0278 Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
57H0986
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.165 Pitch,wrap Post Terminal |Molex 44068-0278 Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.4700 | Buy Now |
DISTI #
538-44068-0278
|
Mouser Electronics | Headers & Wire Housings MF SMC VERT HDR W/. 250 clip Gold 6ckt RoHS: Compliant | 0 |
|
$4.0400 / $4.6200 | Order Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant | 0 |
|
$3.3600 / $3.6000 | Buy Now |
DISTI #
10189744
|
TestEquity LLC | Molex 44068-0278 Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, 6 Circuits, 6.35mm PCB Thickness, with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating | 0 |
|
$3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44068-0278
Molex
Buy Now
Datasheet
|
Compare Parts:
44068-0278
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.591 inch | |
Body Depth | 0.587 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 10 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.335 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 44068-0278. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44068-0278, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179457-3 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 44068-0278 vs 179457-3 |
15-48-0408 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44068-0278 vs 15-48-0408 |
44068-0245 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44068-0278 vs 44068-0245 |
MPT-06-6.30-03-L-V-LC | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 44068-0278 vs MPT-06-6.30-03-L-V-LC |
15-48-0406 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 44068-0278 vs 15-48-0406 |
CP-01406170 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 44068-0278 vs CP-01406170 |
71231-0110 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44068-0278 vs 71231-0110 |
179457-1 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 44068-0278 vs 179457-1 |
71231-0210 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44068-0278 vs 71231-0210 |
0-179447-1 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 44068-0278 vs 0-179447-1 |