-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm,HSG,6pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4492
|
Newark | Conn Housing, Rcpt, 6Pos, 1Row, 2Mm, Product Range:Hpi Series, Gender:Socket, No. Of Positions:6Positions, Pitch Spacing:2Mm, For Use With:Hpi Series Contacts, Contact Material:Copper Alloy, Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 440129-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$0.1230 / $0.1450 | Buy Now |
DISTI #
75AJ0498
|
Newark | Connector Housing, Rcpt, 6Pos, 2Mm Rohs Compliant: Yes |Amp Te Connectivity 440129-6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.2400 | Buy Now |
DISTI #
96Y1870
|
Newark | 440129-6 - 2.0Mm, hsg,6Pos |Amp Te Connectivity 440129-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.3310 | Buy Now |
DISTI #
A100015-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
35427 In Stock |
|
$0.0998 / $0.1600 | Buy Now |
DISTI #
440129-6
|
Avnet Americas | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 440129-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1058 | Buy Now |
DISTI #
13H4492
|
Avnet Americas | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 13H4492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 320 Partner Stock |
|
$0.1630 | Buy Now |
DISTI #
571-440129-6
|
Mouser Electronics | Headers & Wire Housings 6 POS RECPT 2.0mm RoHS: Compliant | 15435 |
|
$0.0990 / $0.1600 | Buy Now |
DISTI #
73773654
|
RS | 2.0MM, HSG,6POS, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 440129-6 Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 | RFQ |
|
Future Electronics | 6 Position Single Row 2 mm Free Hanging Female Socket RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0940 | Buy Now |
|
Future Electronics | 6 Position Single Row 2 mm Free Hanging Female Socket RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440129-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440129-6
TE Connectivity
2.0mm,HSG,6pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |
This table gives cross-reference parts and alternative options found for 440129-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440129-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103961-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 440129-6 vs 103961-5 |
1775441-6 | EMIX CONN., 1.5mm PITCH, RCPT, HSG, 6P | TE Connectivity | 440129-6 vs 1775441-6 |
440133-6 | 2.5mm,HSG,6pos | TE Connectivity | 440129-6 vs 440133-6 |
SMH-107-02-G-S-03 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 440129-6 vs SMH-107-02-G-S-03 |
SSW-106-03-T-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 440129-6 vs SSW-106-03-T-S |
5-1241850-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | 440129-6 vs 5-1241850-6 |
926475-6 | MOD IV HSG SR 6 POS | TE Connectivity | 440129-6 vs 926475-6 |
SSM-106-S-SH | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 440129-6 vs SSM-106-S-SH |
103960-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 440129-6 vs 103960-5 |
103959-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 440129-6 vs 103959-5 |