Part Details for 44006RC by TE Connectivity
Overview of 44006RC by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44006RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9522
|
Newark | Temperature Sensor - Epoxy 44000 Series Ntc Thermistors Rohs Compliant: Yes |Te Connectivity Sensors 44006RC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $6.9200 | Buy Now |
DISTI #
44006RC
|
Avnet Americas | Thermistor NTC 10KOhm 2-Pin Radial - Bulk (Alt: 44006RC) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-44006RC
|
Mouser Electronics | NTC Thermistors Temperature Sensor EP 44000 NTC Therm RoHS: Compliant | 2690 |
|
$7.9400 / $13.8500 | Buy Now |
DISTI #
44006RC
|
Avnet Americas | Thermistor NTC 10KOhm 2-Pin Radial - Bulk (Alt: 44006RC) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 44006RC
44006RC CAD Models
44006RC Part Data Attributes:
|
44006RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44006RC
TE Connectivity
PTC Thermistor, 10000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 44000RC | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3574 K | |
Thermistor Application | TEMPERATURE SENSING |