Part Details for 4400.0671 by Schurter Electronic Components
Overview of 4400.0671 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1806
|
Newark | T11 Circuit Breaker 4A/Carton Box |Schurter 4400.0671 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $13.5100 | Buy Now |
DISTI #
T11-211NR-4-ND
|
DigiKey | CIR BRKR THRM 4A 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5712 / $13.1900 | Buy Now |
DISTI #
4400.0671
|
Avnet Americas | CBE T11-211NR-4 - Boxed Product (Development Kits) (Alt: 4400.0671) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$8.3655 / $9.8097 | Buy Now |
DISTI #
693-4400.0671
|
Mouser Electronics | Circuit Breakers CBE T11-211NR-4 | 0 |
|
$9.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$9.1500 | Buy Now |
|
Onlinecomponents.com | CBE T11-211NR-4 RoHS: Compliant | 0 |
|
$9.4100 / $13.7100 | Buy Now |
DISTI #
4400.0671
|
Avnet Americas | CBE T11-211NR-4 - Boxed Product (Development Kits) (Alt: 4400.0671) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$8.3655 / $9.8097 | Buy Now |
DISTI #
4400.0671
|
Avnet Americas | CBE T11-211NR-4 - Boxed Product (Development Kits) (Alt: 4400.0671) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$8.3655 / $9.8097 | Buy Now |
|
Chip1Cloud | CIR BRKR THRM 4A 240VAC 48VDC | 7600 |
|
RFQ | |
|
Master Electronics | CBE T11-211NR-4 RoHS: Compliant | 0 |
|
$9.4100 / $13.7100 | Buy Now |