Part Details for 4400-683LF by Tusonix
Overview of 4400-683LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4400-683LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1172-ND
|
DigiKey | CAP FEEDTHRU 200V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1134 In Stock |
|
$2.9723 / $5.4800 | Buy Now |
DISTI #
800-4400-683LF
|
Mouser Electronics | EMI Feedthrough Filters 5pF 200Volts@125C RoHS: Compliant | 372 |
|
$21.1400 / $31.2700 | Buy Now |
DISTI #
4400-683LF
|
TTI | EMI Feedthrough Filters 5pF 200Volts@125C pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 252 In Stock |
|
$9.4100 / $33.4300 | Buy Now |
Part Details for 4400-683LF
4400-683LF CAD Models
4400-683LF Part Data Attributes
|
4400-683LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4400-683LF
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | C-TYPE CIRCUIT; SILVER PLATED CASE, LEAD, LOCK WASHER AND HEX NUT | |
Capacitance | 5 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |