-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-43650-0615
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 6, 5A Min Qty: 3 | 0 |
|
$0.7500 / $1.0800 | RFQ |
|
Ameya Holding Limited | 06P MICRO-FIT 3.00MM WHIT PEG RoHSconf | 123 |
|
RFQ | |
DISTI #
COREC36180
|
Rutronik | 06P Micro-Fit 3.00MM WHIT PEG RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray |
Stock DE - 5759 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5984 / $0.6330 | Buy Now |
DISTI #
436500615
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray (Alt: 436500615) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Abacus - 8010 |
|
Buy Now | |
DISTI #
436500615
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray (Alt: 436500615) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray, MICROFIT SR H RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 6390 |
|
$0.7188 / $0.7724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy