-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-43650-0527
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 5, 5A Min Qty: 3 | 0 |
|
$0.7300 / $1.0400 | RFQ |
|
Ameya Holding Limited | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray, MICROFIT SR H | 186 |
|
RFQ | |
DISTI #
436500527
|
Avnet Abacus | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray (Alt: 436500527) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 2 Weeks, 1 Days | Abacus - 5814 |
|
Buy Now | |
DISTI #
436500527
|
Avnet Abacus | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray (Alt: 436500527) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 59938 |
|
RFQ | |
|
LCSC | SMD Wire To Board Connector ROHS | 2 |
|
$0.6566 / $1.0788 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray, MICROFIT SR H RoHS: Compliant Min Qty: 1 Package Multiple: 102 | 4692 |
|
$0.7254 / $0.7796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy