-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
MX-43650-0515
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 5, 5A Min Qty: 10 | 12 |
|
$0.6400 / $1.4900 | Buy Now |
DISTI #
COREC37170
|
Rutronik | 05P Micro-Fit Header GLOW WIRE RoHS: Compliant Min Qty: 1734 Package Multiple: 1734 Container: Tray |
Stock DE - 1734 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5345 / $0.5654 | Buy Now |
DISTI #
436500515
|
Avnet Abacus | Conn Power Header 5 POS 3mm Solder ST Through Hole 5 Terminal 1 Port (Alt: 436500515) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 2 Weeks, 1 Days | Abacus - 49878 |
|
Buy Now | |
DISTI #
436500515
|
Avnet Abacus | Conn Power Header 5 POS 3mm Solder ST Through Hole 5 Terminal 1 Port (Alt: 436500515) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1x5P 5P 1 3mm 5 Straight PluginP3mm Wire To Board Connector ROHS | 745 |
|
$0.3626 / $0.6148 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray, MICROFIT SR H RoHS: Compliant Min Qty: 1 Package Multiple: 102 | 39882 |
|
$0.6994 / $0.7516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy