-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5774
|
Newark | Wire-To-Board Connector, Micro-Fit 3.0 43650 Series, Through Hole, Header, 9, 3 Mm Rohs Compliant: Yes |Molex 43650-0915 (Alternate Part Number: 800754016315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$1.5000 / $2.1800 | Buy Now |
DISTI #
25M3848
|
Newark | Plug & Socket Connector, Header 9Pos 3Mm, Connector Type:Plug & Socket, Series:Micro-Fit 3.0, Pitch Spacing:3Mm, Contact Termination:Through Hole, No. Of Contacts:9, No. Of Rows:1, Connector Mounting:Pcb, Gender:Header |Molex 43650-0915 (Alternate Part Number: 800754016315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.9900 | Buy Now |
DISTI #
538-43650-0915
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT Vert. 9 CKT Tin RoHS: Compliant | 3448 |
|
$1.0400 / $1.8700 | Buy Now |
DISTI #
71462919
|
RS | MicroFit 30 SR Vert TH Peg Tin 9Ckt | Molex Incorporated 43650-0915 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.7900 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 9 POS 3mm Solder ST Thru-Hole 9 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
200 Partner Stock |
|
$0.7960 / $1.1900 | Buy Now |
DISTI #
16893538
|
Verical | Conn Power HDR 9 POS 3mm Solder ST Thru-Hole 9 Terminal 1 Port Micro-Fit 3.0™ Tray Min Qty: 53 Package Multiple: 1 | Americas - 200 |
|
$1.1900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 9 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.118 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 12 |
|
$1.6590 / $2.2120 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 9 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.118 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 192 |
|
$1.4985 / $3.2400 | Buy Now |
DISTI #
Molex 43650-0915
|
PEI Genesis | Power Connector, 9 Cont | 200 |
|
Buy Now | |
DISTI #
1756728
|
element14 Asia-Pacific | CONNECTOR, HEADER, 9POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$1.1384 / $2.1807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0915
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0915
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.206 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |