-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1215
|
Newark | Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43650 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 43650-0600 (Alternate Part Number: 800754366458 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1181 |
|
$1.4800 / $2.1100 | Buy Now |
DISTI #
0436500600
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0436500600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 12754 |
|
$1.2539 / $1.7589 | Buy Now |
DISTI #
538-43650-0600
|
Mouser Electronics | Headers & Wire Housings R/A HEADER 6 POS TIN SINGLE ROW RoHS: Compliant | 1362 |
|
$0.9880 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant | 0 |
|
$0.7300 / $1.0400 | Buy Now |
DISTI #
77309625
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 495 |
|
$1.1406 / $1.2167 | Buy Now |
DISTI #
77787063
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 367 |
|
$1.5797 / $2.7287 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ | ||
DISTI #
43650-0600
|
TTI | Headers & Wire Housings R/A HEADER 6 POS TIN SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tray |
Americas - 18536 In Stock |
|
$0.9800 / $1.2400 | Buy Now |
DISTI #
0436500600
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0436500600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 12754 |
|
$1.2539 / $1.7589 | Buy Now |
DISTI #
Molex 43650-0600
|
PEI Genesis | REC PR Conn 6 contSol TermRec | 1378 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0600
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0600
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.172 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |