-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9106
|
Newark | Plug & Socket Connector, Header 5Pos 3Mm, Connector Type:Plug & Socket, Series:Micro-Fit 3.0, Pitch Spacing:3Mm, Contact Termination:Surface Mount Horizontal, No. Of Contacts:5, No. Of Rows:1, Connector Mounting:Pcb, Gender:Header Rohs Compliant: Yes |Molex 43650-0510 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 2646 |
|
$1.9900 | Buy Now |
DISTI #
57H0379
|
Newark | Plug & Socket Connector, Header, 5Pos, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Material:Brass Rohs Compliant: Yes |Molex 43650-0510 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 / $1.9300 | Buy Now |
DISTI #
538-43650-0510
|
Mouser Electronics | Headers & Wire Housings R/A HDR SMT 5P GOLD w/Retention Clip RoHS: Compliant | 2210 |
|
$2.0000 / $3.7000 | Buy Now |
DISTI #
71475797
|
RS | MicroFit 3.0 SR RA SMT Clip 15Au 5Ckt | Molex Incorporated 43650-0510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 745 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 5 POS 3mm Solder RA SMD 5 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
2646 Partner Stock |
|
$1.2300 / $1.9700 | Buy Now |
DISTI #
43650-0510
|
TTI | Headers & Wire Housings R/A HDR SMT 5P GOLD w/Retention Clip RoHS: Compliant pbFree: Pb-Free Min Qty: 2240 Package Multiple: 320 Container: Reel | Americas - 0 |
|
$2.0700 | Buy Now |
DISTI #
MOL43650-0510
|
Interstate Connecting Components | MICROFIT 3.0 SR RA SMT CLIP 1 AU 5CKT | 688 |
|
$1.8813 / $2.1958 | Buy Now |
|
Master Electronics | Conn Power HDR 5 POS 3mm Solder RA SMD 5 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
2646 Partner Stock |
|
$1.2300 / $1.9700 | Buy Now |
DISTI #
10189589
|
TestEquity LLC | Molex 43650-0510 Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 5 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black, Tape and Reel | 2646 |
|
$2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0510
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0510
Molex
Board Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.734 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |