-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E9837
|
Newark | Connector, Header, 4Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0400 (Alternate Part Number: 800754366359 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3993 |
|
$0.3530 | Buy Now |
DISTI #
26AC7504
|
Newark | Microfit 3.0 Sr Ra Th Peg Tin 4Ckt Rohs Compliant: Yes |Molex 43650-0400 (Alternate Part Number: 800754366359 Min Qty: 2380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9920 | Buy Now |
DISTI #
0436500400
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0436500400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5835 |
|
$0.5008 | Buy Now |
DISTI #
01E9837
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 01E9837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 4658 Partner Stock |
|
$0.9830 / $1.7100 | Buy Now |
DISTI #
538-43650-0400
|
Mouser Electronics | Headers & Wire Housings R/A HEADER 4 POS TIN SINGLE ROW RoHS: Compliant | 2839 |
|
$0.7320 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
117 Partner Stock |
|
$0.4940 / $0.6500 | Buy Now |
|
Bristol Electronics | 1603 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.118 Pitch, PC Tail Terminal | 5 |
|
$0.9883 / $1.1859 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.118 Pitch, PC Tail Terminal | 1280 |
|
$0.5600 / $1.4000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.118 Pitch, PC Tail Terminal | 428 |
|
$0.6300 / $1.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0400
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.172 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |