Part Details for 435005-1 by TE Connectivity
Overview of 435005-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 435005-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
435005-1-ND
|
DigiKey | SWITCH ROTARY 10POS 125MA 115V Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
435005-1
|
Avnet Americas | Switch Rotary SP10T 10 Flush Screwdriver PC Pins - Bulk (Alt: 435005-1) RoHS: Compliant Min Qty: 55 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
435005-1
|
Avnet Abacus | Switch Rotary SP10T 10 Flush Screwdriver PC Pins (Alt: 435005-1) RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Abacus - 0 |
|
Buy Now |
Part Details for 435005-1
435005-1 CAD Models
435005-1 Part Data Attributes:
|
435005-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
435005-1
TE Connectivity
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 5 PCB Hole Cnt, Solder Terminal, Screw Driver/coin Type Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Actuator Length | ||
Actuator Type | SCREW DRIVER/COIN TYPE | |
Additional Feature | SCREWDRIVER/COIN ACTUATED | |
Body Height | 5.59 mm | |
Body Length or Diameter | 19.05 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 88 °C | |
Operating Temperature-Min | -18 °C | |
PCB Hole Count | 5 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.19 inch | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |